Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX233EPP+G36
Newark Part No.78Y4880
Technical Datasheet
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.370 |
10+ | $16.160 |
36+ | $11.610 |
54+ | $11.370 |
108+ | $11.120 |
252+ | $10.880 |
504+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX233EPP+G36
Newark Part No.78Y4880
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Driver/Receiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackagePDIP
No. of Pins20Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
IC Generic NumberMAX233
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX233EPP+G36 is a +5V-powered, multichannel RS-232 driver/receiver intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. MAX233 use no external components and recommended for applications where printed circuit board space is critical. Typical applications interface translation, multidrop RS-232 networks and portable diagnostics equipment.
- Integrated charge pump circuitry eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements 5μW shutdown mode
- Temperature range from -40°C to +85°C
- Available in 20 pin DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (21-Jan-2025)
IC Type
RS232 Driver/Receiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
120Kbps
Driver Case Style
DIP
IC Case / Package
PDIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
MAX233
Technical Docs (2)
Alternatives for MAX233EPP+G36
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability