1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      MAX1792EUA18+

                      LIN, REG, 0.5A, +/-1%, 1.8V/ADJ, 8µMAX

                      Date/Lot Code

                      ANALOG DEVICES MAX1792EUA18+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1792EUA18+
                      Newark Part No.47AC7543
                      Product Range1.8V 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.490
                      10+$2.620
                      25+$2.450
                      50+$2.280
                      100+$2.170
                      250+$2.060
                      500+$1.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1792EUA18+
                      Newark Part No.47AC7543
                      Product Range1.8V 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2.5V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom1.8V
                      Output Voltage - Nom1.8V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom1.8V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current500mA
                      Output Voltage Max-
                      PolarityPositive Output
                      Dropout Voltage Vdo130mV
                      Max Output Current500mA
                      Output Current Max500mA
                      Output Current Max500mA
                      LDO Regulator Case StyleTSSOP
                      Dropout Voltage Typ @ Current130mV
                      Dropout Voltage - Typ @ Current130mV
                      Dropout Voltage Typ @ Current130mV
                      IC MountingSurface Mount
                      IC Case / PackageTSSOP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1.8V 500mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Fixed Output Voltage Nom

                      1.8V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      500mA

                      Polarity

                      Positive Output

                      Max Output Current

                      500mA

                      Output Current Max

                      500mA

                      Dropout Voltage Typ @ Current

                      130mV

                      Dropout Voltage Typ @ Current

                      130mV

                      IC Case / Package

                      TSSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V 500mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      1.8V

                      Output Voltage Nom

                      1.8V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      130mV

                      Output Current Max

                      500mA

                      LDO Regulator Case Style

                      TSSOP

                      Dropout Voltage - Typ @ Current

                      130mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code