Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.420 |
10+ | $7.140 |
25+ | $6.650 |
50+ | $6.160 |
100+ | $5.840 |
250+ | $5.510 |
500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX713CSE+
Newark Part No.52AH3509
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage17V
Charge Current Max2A
Charge Current2A
IC Case / PackageSOIC
Battery IC Case StyleSOIC
No. of Pins16Pins
No. of Series Cells16
No. of Cells16Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
17V
Charge Current
2A
Battery IC Case Style
SOIC
No. of Series Cells
16
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
5.5V
Charge Current Max
2A
IC Case / Package
SOIC
No. of Pins
16Pins
No. of Cells
16Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate