Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $37.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$37.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72917-0
Newark Part No.74K0056
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BMini Banana
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72917-0 is a 1-position black Adaptor with 4mm banana plug to 2mm sheathed banana jack. It accepts 2mm safety-sheathed banana plugs. It has nickel plated brass plug body with polyamide insulation.
- Converts to standard 4mm banana plug
- <lt/>0.8mΩ Contact impedance
- 10A Current rating (maximum)
- -20 to 80°C Operating temperature
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Mini Banana
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability