1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      TJ8S06M3L(T6L1,NQ)

                      Power MOSFET, P Channel, 60 V, 8 A, 0.08 ohm, TO-252 (DPAK), Surface Mount

                      TOSHIBA TJ8S06M3L(T6L1,NQ)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTJ8S06M3L(T6L1,NQ)
                      Newark Part No.78Y6743
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 43 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.350
                      10+$1.030
                      25+$0.981
                      50+$0.865
                      100+$0.748
                      250+$0.722
                      500+$0.593
                      1000+$0.528
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTJ8S06M3L(T6L1,NQ)
                      Newark Part No.78Y6743
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Transistor PolarityP Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id8A
                      On Resistance Rds(on)0.08ohm
                      Drain Source On State Resistance0.08ohm
                      Transistor Case StyleTO-252 (DPAK)
                      Transistor MountingSurface Mount
                      Power Dissipation Pd27W
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max3V
                      Power Dissipation27W
                      No. of Pins3Pins
                      Operating Temperature Max-
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Channel Type

                      P Channel

                      Drain Source Voltage Vds

                      60V

                      On Resistance Rds(on)

                      0.08ohm

                      Transistor Case Style

                      TO-252 (DPAK)

                      Power Dissipation Pd

                      27W

                      Gate Source Threshold Voltage Max

                      3V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (15-Jan-2018)

                      Transistor Polarity

                      P Channel

                      Continuous Drain Current Id

                      8A

                      Drain Source On State Resistance

                      0.08ohm

                      Transistor Mounting

                      Surface Mount

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      27W

                      Operating Temperature Max

                      -

                      Qualification

                      AEC-Q101

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for TJ8S06M3L(T6L1,NQ)

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)