1. Home
                      2. LED Lighting Components
                      3. LED Modules
                      4. White LED Modules
                      Print Page

                      2528010000

                      LED Module, Board + LED, White, 6500 K, 711 lm

                      WEIDMULLER 2528010000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No2528010000
                      Newark Part No.29AH0745
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$175.010
                      10+$163.370
                      25+$157.550
                      50+$151.730
                      100+$145.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $175.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No2528010000
                      Newark Part No.29AH0745
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      LED Module TypeBoard + LED
                      LED ColorWhite
                      CCT6500K
                      Luminous Flux @ Test711lm
                      Luminous Flux @ Max-
                      Power Rating8.5W
                      Supply Voltage24VDC
                      Forward Current @ Test420mA
                      Power Module ConfigurationRectangular
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Product Range

                      -

                      LED Color

                      White

                      Luminous Flux @ Test

                      711lm

                      Power Rating

                      8.5W

                      Forward Current @ Test

                      420mA

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      LED Module Type

                      Board + LED

                      CCT

                      6500K

                      Luminous Flux @ Max

                      -

                      Supply Voltage

                      24VDC

                      Power Module Configuration

                      Rectangular

                      Operating Temperature Max

                      60°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)