1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      2SCR542PFRAT100

                      TRANS, BIPOL, NPN, 30V, SOT-89

                      Date/Lot Code

                      ROHM 2SCR542PFRAT100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part No2SCR542PFRAT100
                      Newark Part No.78Y8771
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      798 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.890
                      10+$0.557
                      25+$0.493
                      50+$0.429
                      100+$0.365
                      250+$0.324
                      500+$0.282
                      1000+$0.269
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part No2SCR542PFRAT100
                      Newark Part No.78Y8771
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo30V
                      Collector Emitter Voltage Max30V
                      Continuous Collector Current5A
                      Power Dissipation2W
                      Power Dissipation Pd2W
                      Transistor Case StyleSOT-89
                      DC Collector Current5A
                      Transistor MountingSurface Mount
                      DC Current Gain hFE200hFE
                      No. of Pins3Pins
                      Transition Frequency250MHz
                      DC Current Gain hFE Min200hFE
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCLead (23-Jan-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      30V

                      Power Dissipation

                      2W

                      Transistor Case Style

                      SOT-89

                      Transistor Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      200hFE

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      Lead (23-Jan-2024)

                      Collector Emitter Voltage V(br)ceo

                      30V

                      Continuous Collector Current

                      5A

                      Power Dissipation Pd

                      2W

                      DC Collector Current

                      5A

                      DC Current Gain hFE

                      200hFE

                      Transition Frequency

                      250MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code