1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX14855GWE+

                      RS422/RS485 Transceiver, 250Kbps, Full Duplex, 1 Receiver/Transmitter, 3 to 5.5V Supply, WSOIC-16

                      ANALOG DEVICES MAX14855GWE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14855GWE+
                      Newark Part No.84Y6084
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.880
                      10+$9.320
                      25+$8.830
                      92+$8.340
                      138+$8.090
                      276+$7.850
                      506+$7.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14855GWE+
                      Newark Part No.84Y6084
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS422 / RS485 Transceiver
                      IC Interface TypeRS422, RS485
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeFull Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min3V
                      Driver Case StyleWSOIC
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      No. of Nodes128
                      ESD Protection±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX1485
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX14855GWE+ is an isolated RS-485/RS-422 transceiver that provides 2750VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/ receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. It includes an integrated 450KHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. It includes one drive channel and one receive channel. The receiver is a ¼-unit load, allowing up to 128 transceivers on a common bus. It is used in applications such as industrial automation equipment, programmable logic controllers, HVAC, and power meters.

                      • UL according to UL1577, cUL according to CSA bulletin 5A (safety approval)
                      • Integrated transformer driver for power transfer to cable side, 5Mbps data rate
                      • High-performance transceiver enables flexible designs
                      • ±35kV ESD (HBM) on driver outputs/receiver inputs
                      • 2.75KVRMS withstand isolation voltage for 60s (VISO)
                      • 630VPEAK maximum repetitive peak isolation voltage (VIORM)
                      • 445VRMS maximum working isolation voltage (VIOWM)
                      • Withstands ±10kV surge per IEC 61000-4-5, thermal shutdown
                      • VDDA supply voltage range from 3V to 5.5V, supply current is 4.7mA typical at (TA = +25°C)
                      • Operating temperature range from -40°C to +105°C, 16-pin WSOIC package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      Transceiver

                      IC Interface Type

                      RS422, RS485

                      No. of Transmitters

                      1

                      Communication Mode

                      Full Duplex

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      ESD Protection

                      ±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Type

                      RS422 / RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      250Kbps

                      Driver Case Style

                      WSOIC

                      IC Case / Package

                      WSOIC

                      No. of Nodes

                      128

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      IC Generic Number

                      MAX1485

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)