Print Page
Alternative product for your search.
Check specification before ordering.



Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
25+ | $7.850 |
50+ | $7.360 |
100+ | $7.050 |
250+ | $6.410 |
500+ | $5.650 |
1000+ | $5.430 |
Price for:Each
Minimum: 25
Multiple: 1
$196.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoNC30307/16/28
Newark Part No.32H7280
Technical Datasheet
For Use WithPushbutton Switches
Product Range-
SVHCLead
Product Overview
The NC30307/16/28 is a clear Full Pushbutton Boot moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. It encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It resists salt spray, sunlight, ozone, weather, fungus and most acids and lubricating oils.
- IP66/IP68 Protection rating
- 100000 Minimum actuations operational Life
Applications
Industrial
Technical Specifications
For Use With
Pushbutton Switches
SVHC
Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate