1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead / Probe Kits
                      Print Page

                      6173A

                      Test Lead Kit, Industrial, Leads, Probes, Alligator Clips, 6 x Test Clips, Spade Lugs, Case

                      Date/Lot Code

                      POMONA 6173A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No6173A
                      Newark Part No.73K6638
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$238.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $238.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No6173A
                      Newark Part No.73K6638
                      Technical Datasheet

                      Data Sheet

                      Kit Contents4 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 6 x Test Clips, 2 x Spade Lugs, Case
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 6173A is a Deluxe Industrial Test Companion Kit, test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety. Banana plugs are molded directly to the wire for superior pull strength. Banana tip probe body, alligators, spade lug and test clips attaches directly to test leads for testing versatility. Test accessories conveniently store in the shoulder-pack with carrying strap.

                      Applications

                      Test & Measurement, Industrial

                      Contents

                      5898 Stainless steel tip test leads, 5906A Banana tip modular test probe, 5911B Hook tip test clip, 5910B Pincer tip test clip, 5912B Jaw tip test clip, 5916A Medium alligator clip, 6203 Spade lug adapter, 5907A Modular test leads, 6041B Large alligator clip and 6147 Case.

                      Technical Specifications

                      Kit Contents

                      4 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 6 x Test Clips, 2 x Spade Lugs, Case

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code