1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      HS10 FAIR, 1.0MM, 250G

                      SOLDER WIRE, 99.3/0.7 SN/CU, 250G

                      STANNOL HS10 FAIR, 1.0MM, 250G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTANNOL
                      Manufacturer Part NoHS10 FAIR, 1.0MM, 250G
                      Newark Part No.25AJ3587
                      Product RangeHS10
                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$52.970
                      5+$48.230
                      10+$45.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTANNOL
                      Manufacturer Part NoHS10 FAIR, 1.0MM, 250G
                      Newark Part No.25AJ3587
                      Product RangeHS10
                      Leaded / Lead FreeLead Free
                      Flux Type-
                      Solder Alloy99.3, 0.7 Sn, Cu
                      External Diameter - Metric1mm
                      External Diameter - Imperial0.039"
                      Melting Temperature227°C
                      Weight - Metric250g
                      Weight - Imperial8.818oz
                      Product RangeHS10
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Leaded / Lead Free

                      Lead Free

                      Solder Alloy

                      99.3, 0.7 Sn, Cu

                      External Diameter - Imperial

                      0.039"

                      Weight - Metric

                      250g

                      Product Range

                      HS10

                      Flux Type

                      -

                      External Diameter - Metric

                      1mm

                      Melting Temperature

                      227°C

                      Weight - Imperial

                      8.818oz

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65