1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LM2931AZ-5.0RAG

                      LDO, FIXED, 5V, 0.1A, TO-92-3

                      Date/Lot Code

                      ONSEMI LM2931AZ-5.0RAG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoLM2931AZ-5.0RAG
                      Newark Part No.81Y6434
                      Product Range5V 100mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,940 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.658
                      10+$0.499
                      25+$0.458
                      50+$0.436
                      100+$0.414
                      250+$0.393
                      500+$0.380
                      1000+$0.370
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoLM2931AZ-5.0RAG
                      Newark Part No.81Y6434
                      Product Range5V 100mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min14V
                      Input Voltage Max40V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom5V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Current100mA
                      Output Voltage Max-
                      Dropout Voltage Vdo160mV
                      PolarityPositive Output
                      LDO Regulator Case StyleTO-92
                      Output Current Max100mA
                      Max Output Current100mA
                      Output Current Max100mA
                      Dropout Voltage - Typ @ Current160mV
                      Dropout Voltage Typ @ Current160mV
                      Dropout Voltage Typ @ Current160mV
                      IC MountingThrough Hole
                      IC Case / PackageTO-92
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range5V 100mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      40V

                      Fixed Output Voltage Nom

                      5V

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Output Current

                      100mA

                      Dropout Voltage Vdo

                      160mV

                      LDO Regulator Case Style

                      TO-92

                      Max Output Current

                      100mA

                      Dropout Voltage - Typ @ Current

                      160mV

                      Dropout Voltage Typ @ Current

                      160mV

                      IC Case / Package

                      TO-92

                      Operating Temperature Min

                      -40°C

                      Product Range

                      5V 100mA LDO Voltage Regulators

                      SVHC

                      No SVHC (27-Jun-2024)

                      Input Voltage Min

                      14V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Output Voltage - Nom

                      5V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      100mA

                      Output Current Max

                      100mA

                      Dropout Voltage Typ @ Current

                      160mV

                      IC Mounting

                      Through Hole

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for LM2931AZ-5.0RAG

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code