Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD42C1G
Newark Part No.81Y6796
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current6A
Continuous Collector Current6A
Power Dissipation20W
Power Dissipation Pd20W
Transistor Case StyleTO-251
DC Current Gain hFE15hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCLead (10-Jun-2022)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
6A
Power Dissipation Pd
20W
DC Current Gain hFE
15hFE
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (10-Jun-2022)
Collector Emitter Voltage Max
100V
DC Collector Current
6A
Power Dissipation
20W
Transistor Case Style
TO-251
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate