1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Bipolar Junction Transistor Arrays - BJT
                      Print Page

                      BC847BPDXV6T1G

                      TRANS, NPN/PNP, 45V, SOT-563

                      Date/Lot Code

                      ONSEMI BC847BPDXV6T1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBC847BPDXV6T1G
                      Newark Part No.81Y5868
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25,060 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.403
                      10+$0.266
                      25+$0.237
                      50+$0.208
                      100+$0.179
                      250+$0.160
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBC847BPDXV6T1G
                      Newark Part No.81Y5868
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN, PNP
                      Collector Emitter Voltage Max NPN45V
                      Collector Emitter Voltage Max PNP45V
                      Continuous Collector Current NPN100mA
                      Continuous Collector Current PNP100mA
                      Power Dissipation NPN500mW
                      Power Dissipation PNP500mW
                      DC Current Gain hFE Min NPN200hFE
                      DC Current Gain hFE Min PNP200hFE
                      Transistor Case StyleSOT-563
                      No. of Pins6Pins
                      Transistor MountingSurface Mount
                      Operating Temperature Max150°C
                      Transition Frequency NPN100MHz
                      Transition Frequency PNP100MHz
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN, PNP

                      Collector Emitter Voltage Max PNP

                      45V

                      Continuous Collector Current PNP

                      100mA

                      Power Dissipation PNP

                      500mW

                      DC Current Gain hFE Min PNP

                      200hFE

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      150°C

                      Transition Frequency PNP

                      100MHz

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage Max NPN

                      45V

                      Continuous Collector Current NPN

                      100mA

                      Power Dissipation NPN

                      500mW

                      DC Current Gain hFE Min NPN

                      200hFE

                      Transistor Case Style

                      SOT-563

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency NPN

                      100MHz

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for BC847BPDXV6T1G

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code