1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Print Page

                      USB2513B-I/M2

                      USB HUB CONTROLLER, USB 2.0, SQFN-36

                      Date/Lot Code

                      MICROCHIP USB2513B-I/M2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoUSB2513B-I/M2
                      Newark Part No.81Y4433
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      412 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.090
                      10+$2.830
                      25+$2.570
                      50+$2.530
                      100+$2.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoUSB2513B-I/M2
                      Newark Part No.81Y4433
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeUSB Hub Controller
                      USB StandardUSB 2.0
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Interface Case StyleSQFN
                      IC Case / PackageSQFN
                      No. of Pins36Pins
                      Data Rate480Mbps
                      No. of Ports3 Port
                      No. of Ports3Ports
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      USB IC Type

                      USB Hub Controller

                      Supply Voltage Min

                      3V

                      Interface Case Style

                      SQFN

                      No. of Pins

                      36Pins

                      No. of Ports

                      3 Port

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      USB Standard

                      USB 2.0

                      Supply Voltage Max

                      3.6V

                      IC Case / Package

                      SQFN

                      Data Rate

                      480Mbps

                      No. of Ports

                      3Ports

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code