1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      V35PW45-M3/I

                      SCHOTTKY RECTIFIER, 35A, 45V, SLIM DPAK

                      Date/Lot Code

                      VISHAY V35PW45-M3/I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoV35PW45-M3/I
                      Newark Part No.80Y9778
                      Product RangeTMBS® SlimDPAK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,916 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.650
                      10+$1.370
                      25+$1.290
                      50+$1.200
                      100+$1.110
                      250+$1.030
                      500+$0.949
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoV35PW45-M3/I
                      Newark Part No.80Y9778
                      Product RangeTMBS® SlimDPAK
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage45V
                      Average Forward Current35A
                      Diode ConfigurationSingle
                      Diode Case StyleSlimDPAK
                      No. of Pins3Pins
                      Forward Voltage Max620mV
                      Forward Surge Current260A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeTMBS® SlimDPAK
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      45V

                      Diode Configuration

                      Single

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      260A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      35A

                      Diode Case Style

                      SlimDPAK

                      Forward Voltage Max

                      620mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      TMBS® SlimDPAK

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code