Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404031027A
Newark Part No.82Y7756
Product RangeWE-LQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $1.070 |
10+ | $1.060 |
25+ | $1.050 |
50+ | $0.895 |
100+ | $0.832 |
500+ | $0.816 |
1000+ | $0.675 |
2500+ | $0.610 |
Price for:Each
Minimum: 5
Multiple: 5
$5.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404031027A
Newark Part No.82Y7756
Product RangeWE-LQS Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)1.85A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.66A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeWE-LQS Series
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.08ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
1.66A
Product Range
WE-LQS Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability