Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80505IRAJZ-T7A
Newark Part No.82Y6742
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Adjustable Output Voltage Max5.5V
Output Voltage Min800mV
Output Current500mA
Output Voltage Max5.5V
PolarityPositive Output
Dropout Voltage Vdo45mV
LDO Regulator Case StyleDFN
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage Typ @ Current45mV
Dropout Voltage - Typ @ Current45mV
Dropout Voltage Typ @ Current45mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5.5V
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
DFN
Output Current Max
500mA
Dropout Voltage Typ @ Current
45mV
Dropout Voltage Typ @ Current
45mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Voltage Max
5.5V
Dropout Voltage Vdo
45mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
45mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate