1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      DMN5L06WK-7

                      MOSFET, N-CH, 50V, SOT-323-3

                      DIODES INC. DMN5L06WK-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMN5L06WK-7
                      Newark Part No.99AC3925
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMN5L06WK-7
                      Newark Part No.99AC3925
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds50V
                      Continuous Drain Current Id300mA
                      On Resistance Rds(on)2ohm
                      Drain Source On State Resistance2ohm
                      Transistor Case StyleSOT-323
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage5V
                      Power Dissipation Pd250mW
                      Gate Source Threshold Voltage Max1V
                      Power Dissipation250mW
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      50V

                      On Resistance Rds(on)

                      2ohm

                      Transistor Case Style

                      SOT-323

                      Rds(on) Test Voltage

                      5V

                      Gate Source Threshold Voltage Max

                      1V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      300mA

                      Drain Source On State Resistance

                      2ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      250mW

                      Power Dissipation

                      250mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)