1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      DMG1023UV-7

                      MOSFET, DUAL P CH, -20V, SOT-563

                      Date/Lot Code

                      DIODES INC. DMG1023UV-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMG1023UV-7
                      Newark Part No.82Y6560
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.469
                      10+$0.378
                      25+$0.335
                      50+$0.292
                      100+$0.249
                      250+$0.229
                      500+$0.208
                      1000+$0.172
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMG1023UV-7
                      Newark Part No.82Y6560
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Drain Source Voltage Vds N Channel20V
                      Continuous Drain Current Id1.03A
                      Drain Source Voltage Vds P Channel20V
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id N Channel1.03A
                      Continuous Drain Current Id P Channel1.03A
                      Drain Source On State Resistance N Channel0.5ohm
                      Drain Source On State Resistance P Channel0.5ohm
                      Transistor Case StyleSOT-563
                      No. of Pins6Pins
                      Power Dissipation N Channel530mW
                      Power Dissipation P Channel530mW
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      1.03A

                      Drain Source Voltage Vds

                      20V

                      Continuous Drain Current Id P Channel

                      1.03A

                      Drain Source On State Resistance P Channel

                      0.5ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      530mW

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds N Channel

                      20V

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id N Channel

                      1.03A

                      Drain Source On State Resistance N Channel

                      0.5ohm

                      Transistor Case Style

                      SOT-563

                      Power Dissipation N Channel

                      530mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code