Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-100MR87
Newark Part No.99Y2762
Product RangeVLCF Series
Technical Datasheet
6,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $0.345 |
1000+ | $0.329 |
2000+ | $0.317 |
3000+ | $0.314 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$172.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-100MR87
Newark Part No.99Y2762
Product RangeVLCF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.182ohm
Self Resonant Frequency-
DC Current Rating1.56A
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Power Inductor Case
5mm x 5mm x 2mm
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
DC Resistance Max
0.182ohm
DC Current Rating
1.56A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Alternatives for VLCF5020T-100MR87
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability