1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      VLCF5020T-2R2N2R6-1

                      INDUCTOR, 2.2UH, 2.76A, 30%, SHIELDED

                      Date/Lot Code

                      TDK VLCF5020T-2R2N2R6-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoVLCF5020T-2R2N2R6-1
                      Newark Part No.91Y7124
                      Product RangeVLCF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      500+$0.389
                      1000+$0.382
                      2000+$0.375
                      3000+$0.368
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 500
                      Multiple: 500
                      $194.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoVLCF5020T-2R2N2R6-1
                      Newark Part No.91Y7124
                      Product RangeVLCF Series
                      Technical Datasheet

                      Data Sheet

                      Inductance2.2µH
                      DC Resistance Max0.071ohm
                      Self Resonant Frequency-
                      DC Current Rating2.76A
                      Inductor Case / Package2020 [5050 Metric]
                      Power Inductor Case5mm x 5mm x 2mm
                      Product RangeVLCF Series
                      Inductance Tolerance± 30%
                      Inductor ConstructionShielded
                      Core MaterialFerrite
                      Product Length5mm
                      Product Width5mm
                      Product Height2mm
                      SVHCMelamine (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      2.2µH

                      Self Resonant Frequency

                      -

                      Inductor Case / Package

                      2020 [5050 Metric]

                      Product Range

                      VLCF Series

                      Inductor Construction

                      Shielded

                      Product Length

                      5mm

                      Product Height

                      2mm

                      DC Resistance Max

                      0.071ohm

                      DC Current Rating

                      2.76A

                      Power Inductor Case

                      5mm x 5mm x 2mm

                      Inductance Tolerance

                      ± 30%

                      Core Material

                      Ferrite

                      Product Width

                      5mm

                      SVHC

                      Melamine (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for VLCF5020T-2R2N2R6-1

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Melamine (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code