1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      BD30GA3MEFJ-ME2

                      LDO, FIXED, AEC-Q100, 3V, 0.3A, HTSOP-8

                      Date/Lot Code

                      ROHM BD30GA3MEFJ-ME2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBD30GA3MEFJ-ME2
                      Newark Part No.84Y9669
                      Product Range3V 300mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.575
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBD30GA3MEFJ-ME2
                      Newark Part No.84Y9669
                      Product Range3V 300mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min4.5V
                      Input Voltage Max14V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3V
                      Output Voltage Nom3V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom3V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Current300mA
                      Output Voltage Max-
                      Dropout Voltage Vdo600mV
                      PolarityPositive Output
                      Max Output Current300mA
                      LDO Regulator Case StyleHTSOP
                      Dropout Voltage - Typ @ Current600mV
                      Dropout Voltage Typ @ Current600mV
                      Dropout Voltage Typ @ Current0
                      IC MountingSurface Mount
                      IC Case / PackageHTSOP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3V 300mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      14V

                      Fixed Output Voltage Nom

                      3V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Min

                      -

                      Output Current

                      300mA

                      Dropout Voltage Vdo

                      600mV

                      Max Output Current

                      300mA

                      Dropout Voltage - Typ @ Current

                      600mV

                      Dropout Voltage Typ @ Current

                      0

                      IC Case / Package

                      HTSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V 300mA LDO Voltage Regulators

                      SVHC

                      No SVHC (17-Jan-2023)

                      Input Voltage Min

                      4.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      3V

                      Output Voltage - Nom

                      3V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      HTSOP

                      Dropout Voltage Typ @ Current

                      600mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code