Quantity | Price |
---|---|
1+ | $2,464.990 |
Our Fluke expert is available to answer any questions you have.
For more information contact:
Via email:
Fluke.Sales@Newark.com
Call:
(330) 523 4718
Product Information
Product Overview
FLUKE-717 1500G is a Fluke 717 series pressure calibrator that delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the FLUKE-717 are easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
- Measures pressure range from 0 to 1500psi, (0bar to 103.4bar, 0 to 10342kPa )
- Measure mA with 0.015% accuracy and 0.001 mA resolution, while sourcing 24 V loop power
- 1/8 NPT female pressure fitting
- Compatible with non-corrosive gases and liquids
- Select eleven different engineering units
- Zero, min, max, and hold functions
- Calibrate P/I instruments with simultaneous pressure and current measurement
- Pressure switch test function captures set, reset and deadband values of a pressure switch
- Error % calculation of mA measurements for quick pass-fail decisions
- Long lasting battery life
Contents
Pressure calibrator, Protective yellow holster with test lead storage, Instructions sheet (14 languages), Test leads and alligator clips, NIST-traceable calibration report and data, Single 9V alkaline battery.
Technical Specifications
Pressure
98mm
0.025%
-10°C
717 Series
201mm
52mm
600g
55°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE-717-1500G
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate