Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA064GU1AA4TO-I-QC-216-STD
Newark Part No.91Y6985
Product RangeX-600m Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $78.110 |
| 5+ | $78.110 |
| 10+ | $78.110 |
Price for:Each
Minimum: 1
Multiple: 1
$78.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA064GU1AA4TO-I-QC-216-STD
Newark Part No.91Y6985
Product RangeX-600m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
Drive InterfaceSATA 6 Gb/s (SATA III)
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity64GB
Flash Memory TypeSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed520MB/s
Sequential Write Speed405MB/s
Random Read up to (IOPS)76k
Random Write up to (IOPS)7.3k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Range-40°C to +85°C
Operating Temperature Max85°C
Product RangeX-600m Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Drive Interface
SATA 6 Gb/s (SATA III)
Memory Capacity
64GB
Encryption Type
AES 256-bit
Sequential Write Speed
405MB/s
Random Write up to (IOPS)
7.3k
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Form Factor
mSATA
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
76k
Supply Voltage Nom
3.3V
Operating Temperature Range
-40°C to +85°C
Product Range
X-600m Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate