32 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $496.440 |
10+ | $463.480 |
50+ | $447.000 |
Product Information
Product Overview
QUINT4-PS/1AC/24DC/20 primary-switched QUINT POWER power supply with free choice of output characteristic curve and NFC interface, input 1-phase. This fourth generation of the high-performance QUINT POWER power supplies ensures superior system availability by means of new functions. This signaling thresholds and characteristic curves can be individually adjusted via the NFC interface. The unique SFB technology and preventive function monitoring of the QUINT POWER power supply increase the availability of your application. This has SFB technology trips standard circuit breakers selectively, loads that are connected in parallel continue working. It signaling thresholds and characteristic curves that can be adjusted via NFC maximize system availability. Approved by UL Listed UL 508, UL/C-UL Recognized UL 60950-1, UL ANSI/ISA-12.12.01 Class I, Division 2, Groups A, B, C, D, EN 50121-3-2, EN 50121-4, EN 50121-5, EN 50163, IEC 62236-3-2, IEC 62236-4, IEC 62236-5.
- Nominal input voltage range from 100 to 240VAC(-15 % to +10 %)
- Typical efficiency is 92.4% (120VAC), 94% (230VAC), output power is 240W, 300W, 480W
- Nominal output voltage is 24VDC, nominal output current is 20A
- Signaling thresholds, characteristic curves can be adjusted via NFC maximize system availability
- Worldwide use to the wide range input and international approval package
- Metal housing material
- Screw input and output connection
- Degree of protection is IP20
- Ambient temperature range from -25°C to 70°C (> 60 °C Derating: 2,5 %/K, operating)
- Dimension is (W x H x D) 2.755 x 5.118 x 4.921inch
Technical Specifications
ITE
480W
20A
-
-
-
Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC
QUINT POWER Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate