1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MCT043C0W480272LML

                      TFT LCD, 4.3 ", 480 x 272 Pixels, WQVGA, Landscape, RGB, 3.3V

                      MIDAS DISPLAYS MCT043C0W480272LML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCT043C0W480272LML
                      Newark Part No.94Y6025
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.690
                      5+$29.110
                      10+$27.520
                      30+$25.900
                      50+$24.160
                      100+$23.640
                      250+$22.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCT043C0W480272LML
                      Newark Part No.94Y6025
                      Technical Datasheet

                      Data Sheet

                      Display Size4.3"
                      Resolution480 x 272 Pixels
                      VGA SizeWQVGA
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Display Brightness400cd/m²
                      TouchscreenNo Touchscreen
                      Module Size105.5mm x 67.2mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout40 Way FPC
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • 4.3” TFT (Thin Film Transistor) active matrix
                      • 480x272 resolution
                      • RGB interface
                      • LED backlight
                      • 400cd/m2 brightness
                      • 75/75/75/75 viewing angles
                      • 500:1 contrast ratio
                      • -20 to +70 degrees wide temperature range
                      • 40 way, 0.5mm pitch, flat flexi
                      • 105.5mm x 67.2mm x 2.95mm panel size
                      • 98.9mm x 57.7mm viewing area

                      Technical Specifications

                      Display Size

                      4.3"

                      VGA Size

                      WQVGA

                      Display Appearance

                      RGB

                      Display Brightness

                      400cd/m²

                      Module Size

                      105.5mm x 67.2mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      Resolution

                      480 x 272 Pixels

                      Display Orientation

                      Landscape

                      Logic Voltage

                      3.3V

                      Touchscreen

                      No Touchscreen

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      40 Way FPC

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD/Ultra_Librarian EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised