1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MC42008A6W-FPTLW

                      Alphanumeric LCD, 20 x 4, Black on White, 5V, Parallel, English, Japanese, Transflective

                      MIDAS DISPLAYS MC42008A6W-FPTLW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC42008A6W-FPTLW
                      Newark Part No.94Y6142
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$50.640
                      5+$49.650
                      10+$48.630
                      25+$48.110
                      60+$47.610
                      120+$45.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $50.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC42008A6W-FPTLW
                      Newark Part No.94Y6142
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 4
                      Display AppearanceBlack on White
                      Logic Voltage5V
                      Font SetEnglish, Japanese
                      Display ModeTransflective
                      Character Size9.22mm
                      LCD Display TypeFSTN
                      Module Size146mm x 62.5mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourWhite
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • 20 characters x 4 lines
                      • FSTN transflective
                      • White LED backlight
                      • Black characters on a white background appearance
                      • 5V driving voltage
                      • SIL top left connection
                      • -20°C to +70°C operating temperature
                      • Chip on Board construction
                      • 146.0mm x 47.0mm x 14.5mm overall size
                      • 123.0mm x 42.5mm viewing area
                      • 9.22mm character height

                      Technical Specifications

                      Character Count x Line

                      20 x 4

                      Logic Voltage

                      5V

                      Display Mode

                      Transflective

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      -

                      Display Appearance

                      Black on White

                      Font Set

                      English, Japanese

                      Character Size

                      9.22mm

                      Module Size

                      146mm x 62.5mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      White

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised