1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      MAX9282ACOAXEVKIT#

                      Evaluation Kit, MAX9282A, Deserializer, Interface, USB Cable

                      ANALOG DEVICES MAX9282ACOAXEVKIT#
                      ANALOG DEVICES MAX9282ACOAXEVKIT#
                      ANALOG DEVICES MAX9282ACOAXEVKIT#
                      ANALOG DEVICES MAX9282ACOAXEVKIT#
                      ANALOG DEVICES MAX9282ACOAXEVKIT#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9282ACOAXEVKIT#
                      Newark Part No.96Y5939
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$804.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $804.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9282ACOAXEVKIT#
                      Newark Part No.96Y5939
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeDeserializer
                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberMAX9282A
                      Product Range-
                      Kit ContentsEvaluation Board MAX9282A with Windows Compatible Software, USB cable
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX9282ACOAXEVKIT# MAX9282A coax evaluation kit (EV kit) provides a proven design to evaluate the MAX9282A high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®-, Windows Vista®-, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9282AGTJ/V+ installed. For complete GMSL evaluation, using a standard FAKRA coaxial cable, order the MAX9282A coax EV kit and a companion serializer board (MAX9275/MAX9279 coax EV kit referenced in this document). Only one adapter kit is required per link, connecting the serializer and deserializer (SerDes) boards.

                      • Accepts GMSL serial data through FAKRA connectors and provides LVDS and parallel outputs
                      • Windows XP, Windows Vista, and Windows 7 compatible software
                      • USB-PC connection
                      • USB powered
                      • Proven PCB layout
                      • Fully assembled and tested

                      Contents

                      Evaluation board, USB cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      Analog Devices

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      Deserializer

                      Silicon Core Number

                      MAX9282A

                      Kit Contents

                      Evaluation Board MAX9282A with Windows Compatible Software, USB cable

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)