Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.680 |
10+ | $1.450 |
100+ | $1.280 |
500+ | $1.190 |
1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRPR-0521RS
Newark Part No.99Y8289
Technical Datasheet
Sensor Output TypeDigital (I2C)
Sensor TypeAmbient Light Sensors
Sensing Range Max100mm
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Supply Voltage DC Min2.5V
Supply Voltage DC Max3.6V
Sensor Case / PackageSMD
No. of Pins8Pins
Output Current7mA
Sensor Output TypeDigital - I2C
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Digital (I2C)
Sensing Range Max
100mm
Supply Voltage Max
3.6V
Supply Voltage DC Max
3.6V
No. of Pins
8Pins
Sensor Output Type
Digital - I2C
Operating Temperature Max
85°C
Sensor Type
Ambient Light Sensors
Supply Voltage Min
2.5V
Supply Voltage DC Min
2.5V
Sensor Case / Package
SMD
Output Current
7mA
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate