• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      MGJ6D242005LMC-R7

                      DC-DC CONVERTER, 2 O/P, 4.8W

                      Date/Lot Code

                      MURATA POWER SOLUTIONS MGJ6D242005LMC-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMGJ6D242005LMC-R7
                      Newark Part No.99Y8217
                      Product RangeMGJ6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 36 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      25+$15.230
                      50+$15.120
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 25
                      Multiple: 25
                      $380.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMGJ6D242005LMC-R7
                      Newark Part No.99Y8217
                      Product RangeMGJ6 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsGate Drive
                      DC / DC Converter TypeDIP
                      Input Ratio2:1
                      Output Power Max4.8W
                      No. of Outputs2 Output
                      Output Voltage - Output 120V
                      Output Current - Output 1240mA
                      Output Voltage - Output 2-5V
                      Output Current - Output 2240mA
                      Output RegulationUnregulated
                      Isolation Voltage5.7kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeFixed
                      Width27.81mm
                      Height9.35mm
                      Depth39.98mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max36V
                      Product RangeMGJ6 Series
                      SVHCLead (17-Jan-2022)

                      Technical Specifications

                      Power Supply Applications

                      Gate Drive

                      Input Ratio

                      2:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      240mA

                      Output Current - Output 2

                      240mA

                      Isolation Voltage

                      5.7kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      9.35mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      MGJ6 Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      4.8W

                      Output Voltage - Output 1

                      20V

                      Output Voltage - Output 2

                      -5V

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      24V

                      Width

                      27.81mm

                      Depth

                      39.98mm

                      Input Voltage DC Max

                      36V

                      SVHC

                      Lead (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MGJ6D242005LMC-R7

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code