1. Home
                      2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      Print Page

                      ART-B22-D070

                      Current Transformer, Split Core, Class 0.5, 50Hz / 60Hz

                      LEM ART-B22-D070
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoART-B22-D070
                      Newark Part No.99Y8848
                      Product RangeART Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$103.720
                      10+$94.660
                      25+$93.370
                      50+$91.070
                      100+$85.130
                      250+$75.750
                      500+$66.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $103.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoART-B22-D070
                      Newark Part No.99Y8848
                      Product RangeART Series
                      Technical Datasheet

                      Data Sheet

                      CT ConstructionSplit Core
                      Current Ratio-
                      Accuracy ClassClass 0.5
                      Power Rating-
                      Window Diameter-
                      Frequency Range50Hz / 60Hz
                      Transformer MountingCable Mount
                      Transformer TerminalsWire Leaded
                      Transformer ApplicationsMetering
                      Primary Current-
                      Secondary Current Nom-
                      Product RangeART Series
                      SVHCTo Be Advised

                      Technical Specifications

                      CT Construction

                      Split Core

                      Accuracy Class

                      Class 0.5

                      Window Diameter

                      -

                      Transformer Mounting

                      Cable Mount

                      Transformer Applications

                      Metering

                      Secondary Current Nom

                      -

                      SVHC

                      To Be Advised

                      Current Ratio

                      -

                      Power Rating

                      -

                      Frequency Range

                      50Hz / 60Hz

                      Transformer Terminals

                      Wire Leaded

                      Primary Current

                      -

                      Product Range

                      ART Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised