1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      AT150B420L

                      Current Transducer, Split-Core, 150A, AC, Analog - 4mA to 20mA, 15.2V to 30V, AT-B420L Series

                      LEM AT150B420L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoAT150B420L
                      Newark Part No.99Y7859
                      Product RangeAT-B420L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      83 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$208.050
                      10+$178.710
                      25+$171.700
                      50+$164.090
                      100+$150.310
                      250+$131.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $208.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoAT150B420L
                      Newark Part No.99Y7859
                      Product RangeAT-B420L Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      Supply Voltage Range15.2V to 30V
                      Supply Voltage Range15.2VDC to 30VDC
                      Measured CurrentAC
                      Accuracy± 1.5%
                      Current Sensor TechnologySplit Core
                      Primary Current150A
                      Secondary Signal Type4mA to 20mA
                      Sensor Mounting-
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product RangeAT-B420L Series
                      SVHCTo Be Advised

                      Product Overview

                      AT150B420L is an AC current transducer. This split-core transducer for the electronic measurement of AC waveform currents, with galvanic separation between the primary circuit and the secondary circuit. Application includes current measurement for process regulation by distributed PLCs or remote control (e.g. SCADA software) (automation and supervision), load monitoring for protection systems and predictive maintenance (e.g. conveyers, pumps or HVAC motors) (safety and condition monitoring), convenient connection to power consumption sub-meters (energy management), energy, automation.

                      • RMS output, loop-powered 4-20mA current output
                      • Split-core type, ⌀16mm sensing aperture for non-contact measurement
                      • Terminal output
                      • Insulating plastic case recognized according to UL 94-V0
                      • High insulation between primary and secondary circuits
                      • Compact case, cost-effective solution, easy installation
                      • 0A to 150A current measuring range AC, 20V to 30V supply voltage
                      • 100ms response time, 1.5% accuracy
                      • 50/60Hz frequency bandwidth, IP 40 protection degree
                      • Ambient operating temperature range from -20 to 60°C

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage Range

                      15.2VDC to 30VDC

                      Accuracy

                      ± 1.5%

                      Primary Current

                      150A

                      Sensor Mounting

                      -

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      15.2V to 30V

                      Measured Current

                      AC

                      Current Sensor Technology

                      Split Core

                      Secondary Signal Type

                      4mA to 20mA

                      Operating Temperature Min

                      -20°C

                      Product Range

                      AT-B420L Series

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised