Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDVL 1000
Newark Part No.99Y7920
Product RangeDVL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $292.630 |
5+ | $282.630 |
10+ | $268.860 |
25+ | $255.050 |
50+ | $219.360 |
Price for:Each
Minimum: 1
Multiple: 1
$292.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 1000
Newark Part No.99Y7920
Product RangeDVL Series
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Accuracy0.5%
Primary Voltage Nom1kV
Accuracy± 1%
Secondary Signal Type50mA
Input Current20mA
Sensor Output TypeAnalog
Sensor MountingPanel Mount
External Depth100mm
Operating Temperature Min-40°C
Output Current Max75mA
Output Current Max75mA
Linearity %0.5%
Operating Temperature Max85°C
Product RangeDVL Series
SVHCTo Be Advised
Product Overview
Voltage transducer for the electronic measurement of voltage (DC, AC, pulsed, with galvanic separation between the primary and secondary circuit).
- Bipolar and insulated measurement up to 1500V
- Current output
- Input and output connections with M5 studs
- Compatibility with AV 1000 family
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 13.5V to ± 26.4V
Accuracy
0.5%
Accuracy
± 1%
Input Current
20mA
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Output Current Max
75mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Supply Voltage Max
26.4V
Primary Voltage Nom
1kV
Secondary Signal Type
50mA
Sensor Output Type
Analog
External Depth
100mm
Output Current Max
75mA
Linearity %
0.5%
Product Range
DVL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate