Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 10-P/SP33
Newark Part No.99Y7939
Product RangeHLSR-P/SP33 Series
Technical Datasheet
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.150 |
10+ | $12.330 |
25+ | $11.390 |
50+ | $10.470 |
100+ | $9.560 |
250+ | $8.560 |
500+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 10-P/SP33
Newark Part No.99Y7939
Product RangeHLSR-P/SP33 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range3.135V to 3.465V
Supply Voltage Range3.135V to 3.465V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop Multi-Range
Primary Current10A
Secondary Signal Type1.65V
Sensor MountingPCB Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P/SP33 Series
SVHCTo Be Advised
Product Overview
HLSR 10-P/SP33 is a HLSR-P/SP33 series current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS. SMPS, power supplies for welding applications, combiner box and MPPT.
- Open loop multi-range current transducer, voltage output
- Low power consumption
- Factory calibrated
- Compact design for through-hole PCB mounting
- High bandwidth, very low loss magnetic core
- Extremely low profile: h = 12mm
- Low foot-print, low offset drift, over-drivable Uref
- Supply voltage range from 3.135 to 3.465V (TA = 25°C, ±UC = ±3.3V, RM = 10kohm)
- Primary nominal RMS current is 10A(At TA = 25 °C, UC = +3.3 V, RL = 10 kΩ)
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
3.135V to 3.465V
Accuracy
± 1%
Primary Current
10A
Sensor Mounting
PCB Mount
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Range
3.135V to 3.465V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Multi-Range
Secondary Signal Type
1.65V
Operating Temperature Min
-40°C
Product Range
HLSR-P/SP33 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate