1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HLSR 20-P/SP33

                      Current Transducer, Analog, 1.65V, ± 1%, Open Loop Hall Effect, 20A, PCB Mount

                      LEM HLSR 20-P/SP33
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHLSR 20-P/SP33
                      Newark Part No.99Y7945
                      Product RangeHLSR-P/SP33 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.110
                      10+$12.260
                      25+$11.300
                      50+$10.340
                      100+$9.410
                      250+$8.380
                      500+$7.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHLSR 20-P/SP33
                      Newark Part No.99Y7945
                      Product RangeHLSR-P/SP33 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      Supply Voltage Range3.135V to 3.465V
                      Supply Voltage Range3.135V to 3.465V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 1%
                      Current Sensor TechnologyOpen Loop, Hall Effect
                      Primary Current20A
                      Secondary Signal Type1.65V
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeHLSR-P/SP33 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage Range

                      3.135V to 3.465V

                      Accuracy

                      ± 1%

                      Primary Current

                      20A

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      105°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      3.135V to 3.465V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop, Hall Effect

                      Secondary Signal Type

                      1.65V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HLSR-P/SP33 Series

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised