1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HO 6-P

                      Current Transducer, Analog, 2.5V, ± 1.35%, Open Loop Hall Effect, 6A, PCB Mount

                      LEM HO 6-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHO 6-P
                      Newark Part No.99Y7990
                      Product RangeHO-P Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      440 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$18.330
                      10+$17.500
                      25+$16.200
                      50+$14.830
                      100+$12.940
                      250+$12.090
                      500+$10.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHO 6-P
                      Newark Part No.99Y7990
                      Product RangeHO-P Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      Supply Voltage Range4.5V to 5.5V
                      Supply Voltage Range4.5V to 5.5V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 1.35%
                      Current Sensor TechnologyOpen Loop Hall Effect
                      Primary Current6A
                      Secondary Signal TypeVoltage
                      Sensor MountingPCB Mount
                      Operating Temperature Min105°C
                      Operating Temperature Max-40°C
                      Product RangeHO-P Series
                      SVHCTo Be Advised

                      Product Overview

                      HO 6-P is a HO-P series current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, the solar inverter on DC side of the inverter (MPPT), combiner box.

                      • Hall effect measuring principle, insulated test voltage 4300V
                      • Low power consumption
                      • Single power supply +5V
                      • Fixed offset & sensitivity, over-current detect 2.63 × IPN (peak value)
                      • Memory check, small size and space saving
                      • Only one design for wide primary current range
                      • High immunity to external interference, 8mm creepage /clearance
                      • High insulation capability, fast response
                      • Primary nominal RMS current is 6A (TA = 25°C, UC = 5V, NP = 1 turn, RL=10Kohm)
                      • Ambient operating temperature range from -40 to 105°C

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage Range

                      4.5V to 5.5V

                      Accuracy

                      ± 1.35%

                      Primary Current

                      6A

                      Sensor Mounting

                      PCB Mount

                      Operating Temperature Max

                      -40°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      4.5V to 5.5V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop Hall Effect

                      Secondary Signal Type

                      Voltage

                      Operating Temperature Min

                      105°C

                      Product Range

                      HO-P Series

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised