1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HO 15-NP/SP33-1000

                      Current Transducer, Analog, 3.14V to 3.46V, ± 1%, Open Loop Hall Effect, 15A, PCB Mount

                      LEM HO 15-NP/SP33-1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHO 15-NP/SP33-1000
                      Newark Part No.99Y7969
                      Product RangeHO-NP/SP33 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$16.210
                      10+$15.470
                      25+$14.330
                      50+$13.120
                      100+$11.440
                      250+$10.690
                      500+$9.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHO 15-NP/SP33-1000
                      Newark Part No.99Y7969
                      Product RangeHO-NP/SP33 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      Supply Voltage Range3.14V to 3.46V
                      Supply Voltage Range3.14V to 3.46V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 1%
                      Current Sensor TechnologyOpen Loop, Hall Effect
                      Primary Current15A
                      Secondary Signal Type1.65V
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeHO-NP/SP33 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage Range

                      3.14V to 3.46V

                      Accuracy

                      ± 1%

                      Primary Current

                      15A

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      105°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      3.14V to 3.46V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop, Hall Effect

                      Secondary Signal Type

                      1.65V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HO-NP/SP33 Series

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised