New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      LF 2010-S

                      Current Transducer, Current Output, 0.3% Accuracy, -3kA to 3kA, -14.25 Vdc to 25.2 Vdc, LF Series

                      LEM LF 2010-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoLF 2010-S
                      Newark Part No.99Y8150
                      Product RangeLF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock

                      5 more incoming. You can reserve stock now

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$387.370
                      5+$374.780
                      10+$357.430
                      25+$340.030
                      50+$295.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $387.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoLF 2010-S
                      Newark Part No.99Y8150
                      Product RangeLF Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeCurrent
                      Supply Voltage Range± 14.25V to ± 25.2V
                      Supply Voltage Range± 14.25V to ± 25.2V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 0.3%
                      Current Sensor TechnologyClosed Loop, Hall Effect
                      Primary Current2kA
                      Sensor MountingPanel Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeLF Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      LF 2010-S is a current transducer. Used for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Application windmill inverters, test and measurement, AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and industrial application domain. Complies with safety standards IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508 : 2013 standard.

                      • Bipolar and insulated current measurement, current output
                      • Closed loop (compensated) current transducer, panel mounting
                      • High accuracy, very low offset drift over temperature
                      • 6KV RMS voltage for AC insulation test, 50Hz, 1min
                      • 23KV impulse withstand voltage 1.2/50µs
                      • 28mm clearance (pri.-sec., shortest distance through air), V0 case material (according to UL 94)
                      • 2000A maximum primary nominal DC current, 150KHz typ frequency bandwidth (-3db, small bandwidth)
                      • Secondary current range from -0.85 to 0.85A, supply range from +14.25 to +25.2V
                      • Sensitivity error range from -0.15 to 0.15%, linearity error range from -0.1 to 0.1% of Ipn
                      • Ambient operating temperature range from -40 to 85°C

                      Technical Specifications

                      Sensor Output Type

                      Current

                      Supply Voltage Range

                      ± 14.25V to ± 25.2V

                      Accuracy

                      ± 0.3%

                      Primary Current

                      2kA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      LF Series

                      Supply Voltage Range

                      ± 14.25V to ± 25.2V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Closed Loop, Hall Effect

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found