Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035G12W320240LML
Newark Part No.01AC6895
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035G12W320240LML
Newark Part No.01AC6895
Technical Datasheet
Display Size3.5"
Resolution320 x 240 Pixels
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size76.9mm x 63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout67 Way FFC
Product Range-
SVHCTo Be Advised
Product Overview
- 3.5” TFT (Thin Film Transistor) active matrix
- 320x240 resolution
- RGB interface
- LED backlight
- 350cd/m2 brightness
- 350:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 76.9mm x 63.9mm x 3.26mm panel size
- 73.1mm x 55.5mm viewing area
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
-
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
67 Way FFC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate