1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. SMD Tantalum Capacitors
                      Print Page

                      TPSV227K016R0050

                      CAP, 220µF, 16V, 10%, REEL

                      Date/Lot Code

                      KYOCERA AVX TPSV227K016R0050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSV227K016R0050
                      Newark Part No.06AC6399
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      400+$1.890
                      800+$1.850
                      1600+$1.830
                      2400+$1.810
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 400
                      Multiple: 400
                      $756.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSV227K016R0050
                      Newark Part No.06AC6399
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance220µF
                      Voltage(DC)16V
                      Capacitor Case / Package2924 [7361 Metric]
                      Capacitance Tolerance± 10%
                      ESR0.05ohm
                      Manufacturer Size CodeV
                      Failure Rate-
                      Ripple Current2.24A
                      Product Length7.3mm
                      Product Width6.1mm
                      Product Height3.55mm
                      Product RangeTPS Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      220µF

                      Capacitor Case / Package

                      2924 [7361 Metric]

                      ESR

                      0.05ohm

                      Failure Rate

                      -

                      Product Length

                      7.3mm

                      Product Height

                      3.55mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      16V

                      Capacitance Tolerance

                      ± 10%

                      Manufacturer Size Code

                      V

                      Ripple Current

                      2.24A

                      Product Width

                      6.1mm

                      Product Range

                      TPS Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Packaging / Drawing / Footprint EN

                      Alternatives for TPSV227K016R0050

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code