Need more?
Quantity | Price |
---|---|
1+ | $2.380 |
10+ | $2.300 |
25+ | $2.230 |
50+ | $2.140 |
100+ | $2.080 |
250+ | $2.070 |
500+ | $2.050 |
1000+ | $2.040 |
Product Information
Product Overview
FT260S-U is a USB HID class device, that supports UART and I²C interfaces support. Leveraging the advantages of using a standard USB HID class driver which will be already installed in most OS (our other devices are Vendor Class), the FT260 provides an ideal, fast-to-implement, bridge between USB and either UART or I²C peripherals. The I²C mode of operation will also support the HID over the I²C protocol defined by Microsoft with Windows 8 or above. Applications include HID class device controller, USB to HID-over-I²C bridge, USB to I²C controller, USB to RS232/RS422/RS485 converters, interfacing MCU/PLD/FPGA-based designs to USB, and USB instrumentation.
- UART interface supporting 1200-12MBaud, 1.8V to 3.3V IO levels supported
- No external crystal required, full speed HID class USB device
- Robust FTDI UART controller with hardware and software flow control
- Report descriptor length of HID-over-I²C is up to 512bytes
- HID-over-I²C supports only the standard mode communication
- Fully integrated oscillator PLL with no external crystal required
- Integrated power-on-reset circuit, USB battery charger detection
- UHCI/OHCI/EHCI/xHCI host controller compatible
- Unique USB serial number generation engine and programming path to external EEPROM
- Ambient operating temperature range from -40°C to +85°C, 28-pin TSSOP package
Technical Specifications
USB to I2C / UART
5.5V
TSSOP
-40°C
-
MSL 3 - 168 hours
4.5V
TSSOP
28Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate