1. Home
                      2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      BBONE-BLACK-WIRELESS

                      BeagleBone Black Wireless, Sitara AM335x MPU ARM MCU, HDMI Port

                      BEAGLEBOARD BBONE-BLACK-WIRELESS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBEAGLEBOARD
                      Manufacturer Part NoBBONE-BLACK-WIRELESS
                      Newark Part No.95AC0788
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBEAGLEBOARD
                      Manufacturer Part NoBBONE-BLACK-WIRELESS
                      Newark Part No.95AC0788
                      Silicon ManufacturerOctave Systems
                      Silicon Family NameOSD335x
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A8
                      Silicon Core NumberOSD3358
                      Kit ContentsBeagleBone Black Wireless Single Board Computer
                      Product Range-
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      The BBONE-BLACK-WIRELESS is a BeagleBone family that replaces the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz Wi-Fi and Bluetooth. This is a popular open source BeagleBone Black computer with built-in wireless networking capability. Leveraging a partnership with Octavo Systems and designed in CadSoft Eagle, BeagleBone Black Wireless is the easiest to use and modify credit-card sized IoT Linux computer available. The BeagleBoard Compatible Octavo OSD3358 system-in-package (SiP). The SiP has a Texas Instruments TPS65217C PMIC, Sitara AM335x MPU and TL5209 LDO.

                      • Sitara AM335x MPU 1GHz ARM processor with 512MB DDR3 RAM, 4GB 8bit eMMC on-board flash
                      • USB client for power & communications, USB host connectivity
                      • 802.11b/g/n and Bluetooth 4.1 plus BLE
                      • HDMI port
                      • 2 x 46 pin headers
                      • Debian with Cloud9 IDE on Node.js w/ BoneScript library
                      • Third party support for Android and Ubuntu
                      • Micro HDMI output
                      • 512MB DDR3 800MHZ RAM
                      • 4GB Embedded eMMC Flash with Debian Distribution
                      • microSD Card Slot
                      • Software Compatibility: Debian, Android, Ubuntu

                      Applications

                      Wireless, Communications & Networking

                      Technical Specifications

                      Silicon Manufacturer

                      Octave Systems

                      Core Architecture

                      ARM

                      Silicon Core Number

                      OSD3358

                      Product Range

                      -

                      Silicon Family Name

                      OSD335x

                      Core Sub-Architecture

                      Cortex-A8

                      Kit Contents

                      BeagleBone Black Wireless Single Board Computer

                      SVHC

                      No SVHC (20-Jun-2016)

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65