1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      26-72-03

                      Power Relay, SPST-NO, SPST-NC, 32 VDC, 50 A, 26 Series, Bracket, Non Latching

                      KISSLING - TE CONNECTIVITY 26-72-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKISSLING - TE CONNECTIVITY
                      Manufacturer Part No26-72-03
                      Newark Part No.92AK5904
                      Product Range26 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$505.850
                      24+$458.070
                      96+$417.820
                      240+$382.550
                      480+$352.370
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $10,117.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKISSLING - TE CONNECTIVITY
                      Manufacturer Part No26-72-03
                      Newark Part No.92AK5904
                      Product Range26 Series
                      Contact ConfigurationSPST-NO, SPST-NC
                      Coil Voltage32VDC
                      Contact Current50A
                      Product Range26 Series
                      Relay MountingBracket
                      Coil TypeNon Latching
                      Contact Voltage VAC-
                      Relay TerminalsScrew
                      Contact Voltage VDC-
                      Contact MaterialSilver Tin Oxide
                      Coil Resistance88ohm
                      SVHCLead

                      Product Overview

                      26-72-03 is a KISSLING 26 series, high-performance relay. This dual coil relay is developed using our competence and expertise gathered over decades of manufacturing to meet demanding operating requirements. This dual coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP69K (steam pressure cleaning) protection standard. This relay is well suited for various applications in severe commercial, military and aviation applications. It is used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, power distribution, aviation industry, military.

                      • Sealed housing conforms to IP67 / IP6K9K, monostable high performance relay
                      • Mechanical life tested for 1 million mechanical cycles, meets the requirements of MIL-R-6106
                      • Standard power relay, monostable, DC coil magnetic system, 9000W DC coil power rating
                      • 88 ohm coil resistance, coil suppression diode
                      • 24/28VDC coil voltage, voltage range from 18 to 32V
                      • NO/NC contact, 4-hole side mounting, 90˚ version
                      • Coil suppression diode, 1-pole, AgSnO₂ contact material
                      • 18VDC max pick up voltage, 6VDC drop out voltage
                      • 50A continuous current, 100Mohm minimum insulation resistance
                      • Operating temperature range from -55°C to +85°C

                      Technical Specifications

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Contact Current

                      50A

                      Relay Mounting

                      Bracket

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      88ohm

                      Coil Voltage

                      32VDC

                      Product Range

                      26 Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Screw

                      Contact Material

                      Silver Tin Oxide

                      SVHC

                      Lead

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead