• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MC22008B6W-SPTLY-V2

                      Alphanumeric LCD, 20 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

                      MIDAS DISPLAYS MC22008B6W-SPTLY-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC22008B6W-SPTLY-V2
                      Newark Part No.03AC3484
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28.590
                      5+$27.390
                      10+$26.160
                      30+$24.920
                      60+$23.580
                      105+$23.190
                      255+$22.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC22008B6W-SPTLY-V2
                      Newark Part No.03AC3484
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 2
                      Display AppearanceBlack on Yellow / Green
                      Logic Voltage5V
                      Font SetEnglish, Japanese
                      Display ModeTransflective
                      Character Size9.22mm
                      LCD Display TypeSTN
                      Module Size146mm x 43mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourYellow / Green
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The MC22008B6W-SPTLY-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 146mm x 43mm x 14.2mm (W x H x D), character size is 4.84mm x 9.22mm (W x H), character pitch is 1.16mm x 0.53mm (W x H).

                      • Input voltage range from 4.7V to 5.5V
                      • Supply current is 1.5mA at Vdd = 5V
                      • 20 character number per line & 2 character line
                      • Character height is 8mm
                      • Yellow/green transflective STN
                      • LED yellow/green backlight
                      • 6 "o" clock viewing direction
                      • SPLC780D controller
                      • Operating temperature range from -20°C to 70°C
                      • Display duty 1/16, Driving bias 1/5
                      • Yellow/green LED backlight
                      • Preferred view angle - 6 o'clock
                      • -20 to +70°C wide operating temperature range
                      • 16 way through hole SIL (top, left) connection, 2.54mm pitch

                      Technical Specifications

                      Character Count x Line

                      20 x 2

                      Logic Voltage

                      5V

                      Display Mode

                      Transflective

                      LCD Display Type

                      STN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      -

                      Display Appearance

                      Black on Yellow / Green

                      Font Set

                      English, Japanese

                      Character Size

                      9.22mm

                      Module Size

                      146mm x 43mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      Yellow / Green

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised