1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MC42004A6W-FPTLR-V2

                      Alphanumeric LCD, 20 x 4, Black on Red, 5V, Parallel, English, Japanese, Transflective

                      MIDAS DISPLAYS MC42004A6W-FPTLR-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC42004A6W-FPTLR-V2
                      Newark Part No.03AC3515
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$25.320
                      5+$24.330
                      10+$23.330
                      25+$22.320
                      90+$21.220
                      135+$20.900
                      270+$20.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC42004A6W-FPTLR-V2
                      Newark Part No.03AC3515
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 4
                      Display AppearanceBlack on Red
                      Logic Voltage5V
                      Font SetEnglish, Japanese
                      Display ModeTransflective
                      Character Size4.03mm
                      LCD Display TypeFSTN
                      Module Size77mm x 47mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourRed
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The MC42004A6W-FPTLR-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 77mm x 47mm x 14.5mm (W x H x D), character size is 2.3mm x 4.03mm (W x H), character pitch is 0.48mm x 0.48mm (W x H).

                      • Typical input voltage is 5V
                      • Supply current is 1.5mA at Vdd = 5V
                      • 20 character number per line & 4 character line
                      • Character height is 4mm
                      • FSTN transflective STN
                      • LED red backlight
                      • 6 "o" clock viewing direction
                      • SPLC780D controller
                      • Operating temperature range from -20°C to 70°C
                      • Display duty 1/16, Driving bias 1/5
                      • Amber LED backlight
                      • Preferred view angle - 6 o'clock
                      • -20 to +70°C wide operating temperature range
                      • 16 way through hole SIL (top right) connection, 2.54mm pitch

                      Technical Specifications

                      Character Count x Line

                      20 x 4

                      Logic Voltage

                      5V

                      Display Mode

                      Transflective

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      -

                      Display Appearance

                      Black on Red

                      Font Set

                      English, Japanese

                      Character Size

                      4.03mm

                      Module Size

                      77mm x 47mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      Red

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised