Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMENTOR
Manufacturer Part No2676.8021
Newark Part No.02M0060
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2676.8021 is a high efficiency red panel-mount A29 LED Indicator Lamp made of CuZn housing with white POM insert. It is suitable for front panel installation is designed for screw mounting with a recommended installation hole of Ø12mm. The insert for the LED receptacle is pushed into the case.
- UL94 Flammability rating
Applications
Industrial, Signalling
Contents
LED indicator lamp, Washer and Hexagonal nut.
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
100mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate