Print Page
Image is for illustrative purposes only. Please refer to product description.
4,676 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.790 |
10+ | $1.940 |
25+ | $1.650 |
50+ | $1.490 |
100+ | $1.320 |
250+ | $1.160 |
500+ | $1.060 |
1000+ | $0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1399AADR2G
Newark Part No.04AC9269
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min-V
Supply Voltage Max-
Power Rating Max-
TopologyHalf Bridge
IsolationIsolated
Switching Frequency100kHz
Switching Frequency Max750kHz
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Output Current-
Output Voltage-
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Supply Voltage Min
-V
Power Rating Max
-
Isolation
Isolated
Switching Frequency Max
750kHz
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Output Voltage
-
Input Voltage Max
-
No. of Pins
16Pins
Supply Voltage Max
-
Topology
Half Bridge
Switching Frequency
100kHz
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability