1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      NTMFS5C450NT1G

                      MOSFET, N-CH, 40V, 102A, DFN

                      ONSEMI NTMFS5C450NT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNTMFS5C450NT1G
                      Newark Part No.04AC9293
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNTMFS5C450NT1G
                      Newark Part No.04AC9293
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds40V
                      Continuous Drain Current Id102A
                      On Resistance Rds(on)0.0027ohm
                      Drain Source On State Resistance0.0027ohm
                      Transistor Case StyleDFN
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max3.5V
                      Power Dissipation Pd68W
                      Power Dissipation68W
                      No. of Pins5Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCLead (23-Jan-2024)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      40V

                      On Resistance Rds(on)

                      0.0027ohm

                      Transistor Case Style

                      DFN

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      68W

                      No. of Pins

                      5Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      102A

                      Drain Source On State Resistance

                      0.0027ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      3.5V

                      Power Dissipation

                      68W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      Lead (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (23-Jan-2024)