1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      1N5819

                      SCHOTTKY RECTIFIER, 1A, 40V, DO-204AL

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR 1N5819
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part No1N5819
                      Newark Part No.99AC9967
                      Product Range1N5810
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,025 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.271
                      10+$0.181
                      100+$0.124
                      500+$0.101
                      1000+$0.090
                      2500+$0.087
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $1.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part No1N5819
                      Newark Part No.99AC9967
                      Product Range1N5810
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage40V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-41 (DO-204AL)
                      No. of Pins2Pins
                      Forward Voltage Max600mV
                      Forward Surge Current30A
                      Operating Temperature Max125°C
                      Diode MountingThrough Hole
                      Product Range1N5810
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      40V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      30A

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Diode Case Style

                      DO-41 (DO-204AL)

                      Forward Voltage Max

                      600mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      1N5810

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 1N5819

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code